Vishay MAL212028331E3 technical specifications.
| Capacitance | 330uF |
| Package/Case | Axial |
| Diameter | 15.49mm |
| ESR (Equivalent Series Resistance) | 105mR |
| Impedance | 91mR |
| Length | 1.181inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Ripple Current | 2.51A |
| RoHS Compliant | Yes |
| Series | 120 ATC |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL212028331E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.