Vishay MAL212046332E3 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 28mR |
| Impedance | 29mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | 120 ATC |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL212046332E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.