Vishay MAL212047222E3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 34mR |
| Impedance | 31mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | 120 ATC |
| Tolerance | 20% |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL212047222E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.