Aluminum electrolytic capacitor with 2.2µF capacitance and 35V voltage rating. Features 20% tolerance, 125°C maximum operating temperature, and 20,000 hours of life. Axial package with 6.7mm diameter and 15.3mm height, suitable for through-hole mounting. Offers 7.5Ω impedance and 10mA ripple current.
Vishay MAL212310228 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 6.7mm |
| ESR (Equivalent Series Resistance) | 30R |
| Height | 15.3mm |
| Impedance | 7.5R |
| Lead Diameter | 0.6mm |
| Leakage Current | 5uA |
| Length | 0.602inch |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 10mA |
| RoHS Compliant | No |
| Series | SAL-A 123 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay MAL212310228 to view detailed technical specifications.
No datasheet is available for this part.