Vishay MAL212313331 technical specifications.
| Capacitance | 330uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 1.1Ohm |
| Ripple Current | 330mA |
| Leakage Current | 104@5MinuA |
| Lifetime | 20000h |
| Size | 9.4 X 23.3mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL212313331 to view detailed technical specifications.
No datasheet is available for this part.