Vishay MAL212314471E3 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.8 |
| Product Length (mm) | 32(Max) |
| Product Diameter (mm) | 10.3(Max) |
| Product Weight (g) | 4.2 |
| Number of Terminals | 2 |
| Size (mm) | 10.3 X 32 |
| Capacitance | 470uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.8Ohm |
| Ripple Current | 570mA |
| Leakage Current | 235@5MinuA |
| Lifetime | 20000h |
| Type | Electrolytic |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL212314471E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.