Vishay MAL212315339E3 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.6 |
| Product Length (mm) | 20.4(Max) |
| Product Diameter (mm) | 7.6(Max) |
| Product Weight (g) | 1.55 |
| Number of Terminals | 2 |
| Size (mm) | 7.6 X 20.4 |
| Capacitance | 33uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 8.4Ohm |
| Ripple Current | 89mA |
| Leakage Current | 55@5MinuA |
| Lifetime | 20000h |
| Type | Electrolytic |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL212315339E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.