This is a 100uF aluminum electrolytic capacitor with a maximum voltage rating of 25VDC and a tolerance of 20%. It has a maximum impedance of 1 ohm at 20°C and 100kHz. The capacitor is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C.
Vishay MAL212316101E3 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.6 |
| Product Length (mm) | 23.3(Max) |
| Product Diameter (mm) | 9.4(Max) |
| Product Weight (g) | 2.6 |
| Number of Terminals | 2 |
| Size (mm) | 9.4 X 23.3 |
| Capacitance | 100uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 3.2Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 250mA |
| Leakage Current | 250@5MinuA |
| Lifetime | 20000h |
| Type | Electrolytic |
| Maximum Impedance | 1@20°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL212316101E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.