
This 100uF electrolytic capacitor has a maximum operating voltage of 16VDC and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. The capacitor has a standard ESR type and a maximum ripple current of 260. It is a standard type aluminum electrolytic capacitor with a lifetime of 20000 hours.
Vishay MAL212325101E3 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.6 |
| Product Length (mm) | 23.3(Max) |
| Product Diameter (mm) | 9.4(Max) |
| Product Weight (g) | 2.6 |
| Number of Terminals | 2 |
| Size (mm) | 9.4 X 23.3 |
| Capacitance | 100uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 2.8Ohm |
| Ripple Current | 260mA |
| Leakage Current | 160@5MinuA |
| Lifetime | 20000h |
| Type | Electrolytic |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL212325101E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.