Vishay MAL212387229 technical specifications.
| Capacitance | 22uF |
| Voltage | 40VDC |
| Tolerance | 10% |
| ESR | 11Ohm |
| Ripple Current | 89mA |
| Leakage Current | 90@5MinuA |
| Lifetime | 20000h |
| Size | 9.4 X 23.3mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL212387229 to view detailed technical specifications.
No datasheet is available for this part.