Vishay MAL212853109E3 technical specifications.
| Wire Form | Lead Cut Only |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5.2 |
| Product Length (mm) | 7(Max) |
| Product Depth (mm) | 3.5(Max) |
| Product Height (mm) | 10(Max) |
| Product Weight (g) | 0.25 |
| Number of Terminals | 2 |
| Size (mm) | 7 X 3.5 X 10 |
| Capacitance | 10uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 20Ohm |
| Ripple Current | 22.4mA |
| Leakage Current | 2@5MinuA |
| Lifetime | 20000h |
| Type | Electrolytic |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| Schedule B | 8532290040 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL212853109E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.