Aluminum electrolytic capacitor, 1µF capacitance, 25VDC voltage rating, and 20% tolerance. Features a standard ESR of 200 Ohms and a ripple current of 9.1mA. Designed for through-hole mounting with radial leads, a 5.2mm terminal pitch, and a 0.6mm lead diameter. Operating temperature range from -55°C to 85°C with a lifetime of 20,000 hours. Dimensions are 7mm (L) x 3.5mm (D) x 10mm (H).
Vishay MAL212856108E3 technical specifications.
| Wire Form | Lead Cut Only |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5.2 |
| Product Length (mm) | 7(Max) |
| Product Depth (mm) | 3.5(Max) |
| Product Height (mm) | 10(Max) |
| Product Weight (g) | 0.25 |
| Number of Terminals | 2 |
| Size (mm) | 7 X 3.5 X 10 |
| Capacitance | 1uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 200Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 9.1mA |
| Leakage Current | 2@5MinuA |
| Lifetime | 20000h |
| Type | Electrolytic |
| Maximum Impedance | 12.5@20°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| Schedule B | 8532290040 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL212856108E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.