Radial aluminum electrolytic capacitor with 47µF capacitance and 100V voltage rating. Features 20% tolerance, 320mΩ impedance, and 450mA ripple current. Designed for through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter. Operates from -55°C to 105°C with a 6000-hour lifespan at rated conditions. Dimensions are 10mm diameter by 16mm height.
Vishay MAL213639479E3 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Impedance | 320mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 47uA |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Series | 136 RVI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213639479E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.