Aluminum electrolytic capacitor with 220µF capacitance and 35V voltage rating. Features 20% tolerance, 830mA ripple current, and 77µA leakage current. Operates from -55°C to 105°C with a 6000-hour lifespan. Radial package measures 10mm in diameter and 16mm in height, with a 5mm lead pitch. Through-hole mounting and bulk packaging.
Vishay MAL213650221E3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 16mm |
| Impedance | 84mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 77uA |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 830mA |
| RoHS Compliant | Yes |
| Series | 136 RVI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213650221E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.