Aluminum electrolytic capacitor, 2200µF capacitance, 35V DC rated voltage, 20% tolerance. Features 2.6A ripple current, 22mΩ impedance, and 770µA leakage current. Operates from -55°C to 105°C with a 10000-hour lifespan. Radial package, 16mm diameter, 35mm height, 7.5mm lead pitch, through-hole mounting.
Vishay MAL213650222E3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 35mm |
| Height - Seated (Max) | 1.476inch |
| Impedance | 22mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 770uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | 136 RVI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213650222E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.