Vishay MAL213651331E3 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 20mm |
| Impedance | 59mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 170uA |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | 136 RVI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213651331E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.