Aluminum electrolytic capacitor, 470µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a radial package with a 5mm lead pitch, 12.5mm diameter, and 25mm height. Offers 1500mA ripple current, 44mΩ impedance, and 240µA leakage current. Operates from -55°C to 105°C with an 8000-hour life expectancy. RoHS compliant and lead-free.
Vishay MAL213651471E3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 44mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 240uA |
| Length | 0.98inch |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | 136 RVI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213651471E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.