High-performance aluminum electrolytic capacitor with 4700µF capacitance and 16V voltage rating. Features 20% tolerance, 2.6A ripple current, and low impedance of 22mΩ. Radial package with 7.5mm lead pitch, 16mm diameter, and 35mm height, designed for through-hole mounting. Offers a 10000-hour lifespan at 105°C, with a leakage current of 750µA. Suitable for automotive applications and supplied in bulk packaging.
Vishay MAL213655472E3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 35mm |
| Height - Seated (Max) | 1.476inch |
| Impedance | 22mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 750uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | 136 RVI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213655472E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.