Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 25mm) Radial 5mm 1700mA 8000h 105°C Automotive Bulk
Vishay MAL213656102E3 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 25 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | 136 RVI |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MAL213656102E3 to view detailed technical specifications.
No datasheet is available for this part.