Aluminum electrolytic capacitor, 220µF capacitance, 100V DC rated voltage, and 20% tolerance. Features a 1.3A ripple current capability and low impedance of 81mΩ. Operates across a wide temperature range from -55°C to 105°C with a lifespan of 10,000 hours. Radial package with 7.5mm lead pitch, 16mm diameter, and 25mm height, suitable for through-hole mounting.
Vishay MAL213659221E3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 81mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 220uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | 136 RVI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213659221E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.