
Aluminum electrolytic capacitor, 470µF capacitance, 100V DC rated voltage, 20% tolerance. Features a 105°C maximum operating temperature, 10000-hour life expectancy, and 1.8A ripple current capability. Radial package with 7.5mm lead pitch, 16mm diameter, and 35mm height. Through-hole mounting with 45mΩ impedance and 470µA leakage current.
Vishay MAL213659471E3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 35mm |
| Height - Seated (Max) | 1.476inch |
| Impedance | 45mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 470uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | 136 RVI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213659471E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
