Aluminum electrolytic capacitor with 4700µF capacitance and 16V voltage rating. Features 20% tolerance, 75mΩ ESR, and 22mΩ impedance. Radial package measures 16mm diameter by 35mm height with a 7.5mm lead pitch. Rated for 2.6A ripple current, 10000 hours life at 105°C, and operates from -55°C to 105°C. Through-hole mounting, lead-free, and RoHS compliant.
Vishay MAL213665472E3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Impedance | 22mR |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | 136 RVI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213665472E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.