Aluminum electrolytic capacitor, 3300µF capacitance, 25V voltage rating, 20% tolerance. Features 87mΩ ESR, 2.6A ripple current, and 830µA leakage current. Operates from -55°C to 105°C with a 10,000-hour lifespan. Radial package, 16mm diameter, 35mm height, 7.5mm lead pitch, through-hole mounting.
Vishay MAL213666332E3 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 87mR |
| Height | 35mm |
| Height - Seated (Max) | 1.476inch |
| Impedance | 22mR |
| Lead Diameter | 0.8mm |
| Lead Length | 5mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 830uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | 136 RVI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213666332E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.