Aluminum electrolytic capacitor with 100µF capacitance and 63V voltage rating. Features a 20% tolerance, 1.6Ω ESR, and 190mΩ impedance. Rated for 580mA ripple current and 6000 hours of life at 105°C. Radial package measures 10mm in diameter and 16mm in height, with 5mm lead pitch and 0.6mm lead diameter. Suitable for through-hole mounting and supplied in bulk packaging.
Vishay MAL213668101E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.6R |
| Height | 16mm |
| Impedance | 190mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Leakage Current | 63uA |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 580mA |
| RoHS Compliant | Yes |
| Series | 136 RVI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213668101E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.