
Aluminum electrolytic capacitor with 470µF capacitance and 63V voltage rating. Features 20% tolerance, 340mΩ ESR, and 55mΩ impedance. Rated for 1.5A ripple current and 10000 hours life at 105°C. Radial package with 7.5mm lead pitch, 16mm diameter, and 25mm height. Through-hole mounting, lead-free, and RoHS compliant.
Vishay MAL213668471E3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 340mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 55mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 300uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | 136 RVI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213668471E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.