
Aluminum electrolytic capacitor with 47µF capacitance and 63V voltage rating. Features 20% tolerance, 3.4Ω ESR, and 300mΩ impedance. Rated for 380mA ripple current and 4000 hours life at 105°C. Radial package with 5mm lead pitch, 0.6mm lead diameter, and 5mm lead length. Through-hole mounting for PCB applications.
Vishay MAL213668479E3 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 3.4R |
| Height | 12mm |
| Impedance | 300mR |
| Lead Diameter | 0.6mm |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Leakage Current | 30uA |
| Length | 12mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 380mA |
| RoHS Compliant | Yes |
| Series | 136 RVI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213668479E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
