Aluminum electrolytic capacitor, 1000 µF capacitance, 25V DC rated voltage, 20% tolerance. Features axial leaded, through-hole mounting with a 30mm length and 12.5mm diameter. Offers 250mΩ ESR, 180mΩ impedance, and 790mA ripple current. Operates from -40°C to 105°C with a 10,000-hour life expectancy. RoHS compliant.
Vishay MAL213816102E3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 250mR |
| Height | 30mm |
| Impedance | 180mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Leakage Current | 54uA |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 260 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 790mA |
| RoHS Compliant | Yes |
| Series | 138 AML |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.261027oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213816102E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.