Vishay MAL213816222E3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Axial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Features | General Purpose |
| Impedance | 100mR |
| Lead Free | Lead Free |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.32A |
| RoHS Compliant | Yes |
| Series | AML138 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.455034oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213816222E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.