High-performance aluminum electrolytic capacitor with 4.7mF capacitance and 25V DC rating. Features 20% tolerance, low 76mR ESR, and 1.84A ripple current capability. Designed for through-hole mounting with axial termination, measuring 18mm diameter and 38mm length. Operates across a wide temperature range from -40°C to 105°C, offering 10,000 hours of life. Lead-free and RoHS compliant for demanding applications.
Vishay MAL213816472E3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 76mR |
| Height | 38mm |
| Impedance | 63mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 38mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.84A |
| RoHS Compliant | Yes |
| Series | 138 AML |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213816472E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.