Standard aluminum electrolytic capacitor, 680µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a 10mm diameter and 30mm length axial package, suitable for through-hole mounting. Offers low impedance of 260mΩ and ESR of 360mΩ, with a ripple current rating of 580mA. Designed for operation from -40°C to 105°C with a lifespan of 10,000 hours, and is RoHS compliant.
Vishay MAL213816681E3 technical specifications.
| Capacitance | 680uF |
| Package/Case | Axial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 360mR |
| Height | 30mm |
| Impedance | 260mR |
| Lead Free | Lead Free |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 340 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 580mA |
| RoHS Compliant | Yes |
| Series | 138 AML |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.169315oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213816681E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.