Aluminum electrolytic capacitor, 1000 µF capacitance, 40V voltage rating. Features 170mΩ ESR, 120mΩ impedance, and 970mA ripple current. Axial leaded, through-hole mount design with a 15mm diameter and 30mm length. Operating temperature range from -40°C to 105°C. RoHS compliant.
Vishay MAL213817102E3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 15mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 170mR |
| Height | 30mm |
| Impedance | 120mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Leakage Current | 84uA |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 970mA |
| RoHS Compliant | Yes |
| Series | 138 AML |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 40V |
| Voltage Rating | 40V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213817102E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.