Aluminum electrolytic capacitor with 2200µF capacitance and 40V DC rating. Features 20% tolerance, 93mΩ ESR, and 69mΩ impedance. Axial package with 18mm diameter and 38mm length, suitable for through-hole mounting. Rated for 1.64A ripple current, 10000 hours life at 105°C, and operates from -40°C to 105°C. Lead-free and RoHS compliant.
Vishay MAL213817222E3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 93mR |
| Height | 38mm |
| Impedance | 69mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 38mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.64A |
| RoHS Compliant | Yes |
| Series | 138 AML |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| Weight | 0.670205oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213817222E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.