
Aluminum electrolytic capacitor with 330µF capacitance and 40V DC rated voltage. Features 20% tolerance, 470mΩ ESR, and 320mΩ impedance. Rated for 490mA ripple current and 10000 hours life at 105°C. Axial termination, through-hole mounting, and 10 x 30mm dimensions. RoHS compliant and lead-free.
Vishay MAL213817331E3 technical specifications.
| Capacitance | 330uF |
| Package/Case | Axial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 470mR |
| Height | 30mm |
| Impedance | 320mR |
| Lead Free | Lead Free |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 340 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 490mA |
| RoHS Compliant | Yes |
| Series | 138 AML |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| Weight | 0.169315oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213817331E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
