Aluminum electrolytic capacitor with 3300µF capacitance and 40V DC rating. Features 20% tolerance, 79mΩ ESR, and 61mΩ impedance. Axial package with 21mm diameter and 38mm height, suitable for through-hole mounting. Rated for 1810mA ripple current and 10000 hours life at 105°C.
Vishay MAL213817332E3 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 21mm |
| ESR (Equivalent Series Resistance) | 79mR |
| Height | 38mm |
| Impedance | 61mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.54inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.81A |
| RoHS Compliant | Yes |
| Series | 138 AML |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213817332E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.