Aluminum electrolytic capacitor with 470µF capacitance and 40V DC rated voltage. Features 20% tolerance, 340mΩ ESR, and 230mΩ impedance. Designed for through-hole mounting with axial termination, measuring 12.5mm diameter and 30mm length. Offers a ripple current capability of 650mA and a lifespan of 10,000 hours at 105°C. RoHS compliant and lead-free.
Vishay MAL213817471E3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 340mR |
| Height | 30mm |
| Impedance | 230mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 650mA |
| RoHS Compliant | Yes |
| Series | AML138 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213817471E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.