Aluminum electrolytic capacitor with 1mF capacitance and 63V DC rating. Features 20% tolerance, 18mm diameter, and 38mm length in an axial package for through-hole mounting. Offers low 0.13 Ohm ESR and 86mR impedance, with a ripple current capability of 1.46A. Designed for operation from -40°C to 105°C with a 10000-hour lifespan. RoHS compliant and lead-free.
Vishay MAL213818102E3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 38mm |
| Impedance | 86mR |
| Lead Free | Lead Free |
| Length | 1.496inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.46A |
| RoHS Compliant | Yes |
| Series | 138 AML |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213818102E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.