Vishay MAL213818152E3 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Axial |
| Diameter | 21mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 38mm |
| Impedance | 72mR |
| Lead Free | Lead Free |
| Length | 1.496inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.68A |
| RoHS Compliant | Yes |
| Series | 138 AML |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213818152E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.