Aluminum electrolytic capacitor, 470µF capacitance, 63V voltage rating, 20% tolerance. Features 260mΩ ESR and 860mA ripple current capability. Designed for through-hole mounting with axial termination, measuring 15mm diameter and 30mm length. Operates from -40°C to 105°C with a 10,000-hour lifespan. RoHS compliant and lead-free.
Vishay MAL213818471E3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 15mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 260mR |
| Features | General Purpose |
| Height | 30mm |
| Impedance | 160mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 860mA |
| RoHS Compliant | Yes |
| Series | AML138 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213818471E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.