100µF, 100V aluminum electrolytic capacitor with 20% tolerance. Features 1.1Ω ESR, 770mΩ impedance, and 410mA ripple current. Designed for through-hole PCB mounting with axial termination, measuring 12.5mm in diameter and 30mm in length. Offers a 10,000-hour lifespan at 105°C, with a minimum operating temperature of -40°C. This RoHS compliant component is supplied in bulk packaging.
Vishay MAL213819101E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 1.1R |
| Height | 30mm |
| Impedance | 770mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Leakage Current | 24uA |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 780 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 410mA |
| RoHS Compliant | Yes |
| Series | 138 AML |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213819101E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.