Aluminum electrolytic capacitor with 68µF capacitance and 100V voltage rating. Features 20% tolerance, 1.7Ω ESR, and 1.1Ω impedance. Axial package measures 10mm diameter by 30mm length, suitable for through-hole mounting. Rated for 300mA ripple current and 10000 hours of life at 105°C maximum operating temperature. RoHS compliant and lead-free.
Vishay MAL213819689E3 technical specifications.
| Capacitance | 68uF |
| Package/Case | Axial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 1.7R |
| Height | 30mm |
| Impedance | 1.1R |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1020 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | 138 AML |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213819689E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.