Aluminum electrolytic capacitor with 10µF capacitance and 50V DC rated voltage. Features 20% tolerance, 14Ω ESR, and 7Ω impedance. Operates from -40°C to 105°C with a 2000-hour lifespan at rated conditions. Axial package measures 6.3mm x 12.7mm with 0.6mm lead diameter, suitable for through-hole PCB mounting. Ripple current capability is 51mA, and leakage current is 5µA. RoHS compliant and lead-free.
Vishay MAL213831109E3 technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 14R |
| Height | 12.7mm |
| Impedance | 7R |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 12.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 51mA |
| RoHS Compliant | Yes |
| Series | 138 AML |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213831109E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
