
Aluminum electrolytic capacitor, 22µF capacitance, 50V voltage rating, and 20% tolerance. Features 6.5Ω ESR and 3.2Ω impedance. Axial package with 7.7mm diameter and 12.7mm length, suitable for through-hole mounting. Operates from -40°C to 105°C with a 2000-hour lifespan and 82mA ripple current capability. RoHS compliant.
Vishay MAL213831229E3 technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Diameter | 7.7mm |
| ESR (Equivalent Series Resistance) | 6.5R |
| Height | 12.7mm |
| Impedance | 3.2R |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 82mA |
| RoHS Compliant | Yes |
| Series | 138 AML |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213831229E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
