100µF, 6.3V polarized aluminum electrolytic capacitor with 20% tolerance. Features a 3.8Ω ESR and 3Ω impedance, suitable for through-hole mounting with axial leads. Operates from -40°C to 105°C with a 2000-hour life expectancy and 99mA ripple current. RoHS compliant, axial package measuring 6.3mm diameter and 12.7mm length.
Vishay MAL213833101E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 3.8R |
| Height | 12.7mm |
| Impedance | 3R |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 99mA |
| RoHS Compliant | Yes |
| Series | AML138 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213833101E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.