Vishay MAL213834221E3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Axial |
| Diameter | 6.6mm |
| ESR (Equivalent Series Resistance) | 1.4R |
| Impedance | 910mR |
| Length | 0.709inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ripple Current | 190mA |
| RoHS Compliant | Yes |
| Series | AML138 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213834221E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.