Vishay MAL213834471E3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 680mR |
| Height | 18mm |
| Impedance | 430mR |
| Lead Free | Lead Free |
| Length | 0.709inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | 138 AML |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213834471E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.