Aluminum electrolytic capacitor with 220µF capacitance and 16V voltage rating. Features 1.2Ω ESR, 230mA ripple current, and 2000-hour lifespan at 105°C. Axial package measures 8mm diameter by 18mm length, with 0.8mm lead diameter. Through-hole mounting, RoHS compliant, and lead-free.
Vishay MAL213835221E3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 18mm |
| Impedance | 730mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | 138 AML |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213835221E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.