
Aluminum electrolytic capacitor, 100µF capacitance, 25V DC rated voltage, 20% tolerance. Features axial leaded, through-hole mounting with a 6.5mm diameter and 18mm length. Offers 2000 hours of life at 105°C, with 1.2Ω impedance and 2.1Ω ESR. RoHS compliant with a leakage current of 9µA and ripple current of 160mA.
Vishay MAL213836101E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 6.5mm |
| ESR (Equivalent Series Resistance) | 2.1R |
| Height | 18mm |
| Impedance | 1.2R |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Leakage Current | 9uA |
| Length | 18mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | 138 AML |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213836101E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.