220µF, 25V aluminum electrolytic capacitor with 20% tolerance. Features a low ESR of 0.94 Ohms and impedance of 0.55 Ohms, supporting a ripple current of 270mA. Designed for through-hole mounting with axial leads, measuring 10mm in diameter and 18mm in length. Offers a long operational life of 10,000 hours at 105°C, with a minimum operating temperature of -40°C. Lead-free and RoHS compliant.
Vishay MAL213836221E3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 940mR |
| Height | 18mm |
| Impedance | 550mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Leakage Current | 15uA |
| Length | 18mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 270mA |
| RoHS Compliant | Yes |
| Series | 138 AML |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213836221E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.