Aluminum electrolytic capacitor with 47µF capacitance and 25V DC rated voltage. Features 20% tolerance, 4.7Ω ESR, and 2.6Ω impedance. Axial package measures 7.7mm diameter by 12.7mm height, suitable for through-hole mounting. Operates from -40°C to 105°C with a 2000-hour life rating and 96mA ripple current. RoHS compliant and lead-free.
Vishay MAL213836479E3 technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Diameter | 7.7mm |
| ESR (Equivalent Series Resistance) | 4.7R |
| Height | 12.7mm |
| Impedance | 2.6R |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 96mA |
| RoHS Compliant | Yes |
| Series | 138 AML |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.045856oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213836479E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.