Aluminum electrolytic capacitor with 220µF capacitance and 40V voltage rating. Features 20% tolerance, 720mΩ ESR, and 350mA ripple current capability. Operates from -40°C to 105°C with a 2000-hour lifespan. Axial package measures 10mm x 25mm, suitable for through-hole mounting. RoHS compliant and lead-free.
Vishay MAL213837221E3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Axial |
| Diameter | 10mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 720mR |
| Height | 25mm |
| Impedance | 410mR |
| Lead Free | Lead Free |
| Leakage Current | 22uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Series | 138 AML |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213837221E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.